M25PE80-VMN6P, Serial-SPI NOR Flash Memory, 1M x 8 bit 8Mbit, 5ns, 2.7 → 3.6 V, 8-pin, SOIC
- RS Stock No.:
- 782-4608
- Mfr. Part No.:
- M25PE80-VMN6P
- Manufacturer:
- Micron
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP411.66
(exc. VAT)
PHP461.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 55 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP82.332 | PHP411.66 |
| 50 - 95 | PHP73.148 | PHP365.74 |
| 100 - 245 | PHP64.63 | PHP323.15 |
| 250 - 495 | PHP52.104 | PHP260.52 |
| 500 + | PHP44.756 | PHP223.78 |
*price indicative
- RS Stock No.:
- 782-4608
- Mfr. Part No.:
- M25PE80-VMN6P
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 8Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 1M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.75mm | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 5ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 1M | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 8Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 1M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.75mm | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 5ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 1M | ||