AT25DF081A-SH-B, Serial-SPI Flash Memory, 1M x 8 bit 8Mbit, 2.7 → 3.6 V, 8-pin, SOIC

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

PHP439.40

(exc. VAT)

PHP492.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
10 - 18PHP43.94
20 - 98PHP38.30
100 - 198PHP34.265
200 +PHP32.25

*price indicative

Packaging Options:
RS Stock No.:
738-0085P
Mfr. Part No.:
AT25DF081A-SH-B
Manufacturer:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.35mm

Height

1.91mm

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Minimum Operating Temperature

-40 °C

Number of Words

1M

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy