A25L016N-F, Serial Flash Memory 16Mbit, 8ns, 2.7 → 3.6 V, 16-pin, SOP
- RS Stock No.:
- 711-7988
- Mfr. Part No.:
- A25L016N-F
- Manufacturer:
- AMIC Technology
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7988
- Mfr. Part No.:
- A25L016N-F
- Manufacturer:
- AMIC Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 16Mbit | |
| Interface Type | Serial | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 10.5mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Number of Words | 2M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 8ns | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 16Mbit | ||
Interface Type Serial | ||
Package Type SOP | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 10.5mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Number of Words 2M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 8ns | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- TW
