A25L016-F, Serial Flash Memory 16Mbit, 8ns, 2.7 → 3.6 V, 8-pin, PDIP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

PHP117.70

(exc. VAT)

PHP131.82

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 172 left, shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18PHP58.85PHP117.70
20 - 98PHP45.955PHP91.91
100 - 198PHP44.34PHP88.68
200 - 498PHP43.535PHP87.07
500 +PHP42.525PHP85.05

*price indicative

Packaging Options:
RS Stock No.:
711-7984
Mfr. Part No.:
A25L016-F
Manufacturer:
AMIC Technology
Find similar products by selecting one or more attributes.
Select all

Brand

AMIC Technology

Memory Size

16Mbit

Interface Type

SPI

Package Type

PDIP

Pin Count

8

Mounting Type

Through Hole

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

9.14mm

Height

3.3mm

Width

6.6mm

Dimensions

9.14 x 6.6 x 3.3mm

Number of Words

2M

Maximum Operating Temperature

+70 °C

Number of Bits per Word

8bit

Maximum Random Access Time

8ns

Minimum Operating Temperature

0 °C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy