AT45DB011D-SH-B, Serial-SPI Flash Memory 1Mbit, 6ns, 2.7 → 3.6 V, 8-pin, SOIC EIAJ
- RS Stock No.:
- 696-2816P
- Mfr. Part No.:
- AT45DB011D-SH-B
- Manufacturer:
- Atmel
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
PHP439.50
(exc. VAT)
PHP492.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 24 | PHP43.95 |
| 25 - 99 | PHP39.11 |
| 100 - 249 | PHP32.66 |
| 250 + | PHP32.25 |
*price indicative
- RS Stock No.:
- 696-2816P
- Mfr. Part No.:
- AT45DB011D-SH-B
- Manufacturer:
- Atmel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 1Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5.35mm | |
| Height | 1.91mm | |
| Width | 5.4mm | |
| Dimensions | 5.35 x 5.4 x 1.91mm | |
| Number of Bits per Word | 8bit | |
| Number of Words | 128K | |
| Maximum Random Access Time | 6ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 1Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.35mm | ||
Height 1.91mm | ||
Width 5.4mm | ||
Dimensions 5.35 x 5.4 x 1.91mm | ||
Number of Bits per Word 8bit | ||
Number of Words 128K | ||
Maximum Random Access Time 6ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
