AT25F512B-SSH-B, Serial-SPI Flash Memory 512kbit, 6ns, 2.7 → 3.6 V, 8-pin, SOIC
- RS Stock No.:
- 696-2737P
- Mfr. Part No.:
- AT25F512B-SSH-B
- Manufacturer:
- Atmel
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
PHP286.50
(exc. VAT)
PHP320.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 24 | PHP28.65 |
| 25 - 99 | PHP25.55 |
| 100 - 249 | PHP22.45 |
| 250 + | PHP20.91 |
*price indicative
- RS Stock No.:
- 696-2737P
- Mfr. Part No.:
- AT25F512B-SSH-B
- Manufacturer:
- Atmel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 512kbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Number of Words | 64K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 6ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 512kbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Dimensions 5 x 3.99 x 1.5mm | ||
Number of Words 64K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 6ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
