AT25DF081-SSHN-B, Serial-SPI NOR Flash Memory 8Mbit, 7ns, 1.65 → 1.95 V, 8-pin, SOIC
- RS Stock No.:
- 696-2702P
- Mfr. Part No.:
- AT25DF081-SSHN-B
- Manufacturer:
- Atmel
This image is representative of the product range
Bulk discount available
Subtotal 5 units (supplied in a tube)*
PHP410.20
(exc. VAT)
PHP459.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 5 - 9 | PHP82.04 |
| 10 - 24 | PHP71.20 |
| 25 - 99 | PHP64.24 |
| 100 + | PHP58.83 |
*price indicative
- RS Stock No.:
- 696-2702P
- Mfr. Part No.:
- AT25DF081-SSHN-B
- Manufacturer:
- Atmel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 8Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Block Organisation | Symmetrical | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Maximum Random Access Time | 7ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 8Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Block Organisation Symmetrical | ||
Length 5mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Dimensions 5 x 3.99 x 1.5mm | ||
Maximum Random Access Time 7ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
