Beige C4 Tuck In Flap Mailing Envelope, 324 x 229mm
- RS Stock No.:
- 760-2779
- Mfr. Part No.:
- A26310
- Manufacturer:
- 5 Star
Subtotal (1 box of 250 units)*
PHP4,790.00
(exc. VAT)
PHP5,364.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,790.00 | PHP19.16 |
*price indicative
- RS Stock No.:
- 760-2779
- Mfr. Part No.:
- A26310
- Manufacturer:
- 5 Star
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 5 Star | |
| Envelope Size | C4 | |
| Colour | Beige | |
| Closure Type | Tuck In Flap | |
| Paper Density | 130g/m² | |
| Pack Quantity | 250 | |
| Height | 324mm | |
| Width | 229mm | |
| Select all | ||
|---|---|---|
Brand 5 Star | ||
Envelope Size C4 | ||
Colour Beige | ||
Closure Type Tuck In Flap | ||
Paper Density 130g/m² | ||
Pack Quantity 250 | ||
Height 324mm | ||
Width 229mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
