Logic,C-MOS,3-8LineDecoder,TSSOP16

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

PHP2,600.00

(exc. VAT)

PHP2,912.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
50 - 195PHP52.00
200 - 495PHP43.00
500 +PHP37.00

*price indicative

Packaging Options:
RS Stock No.:
644-0274P
Mfr. Part No.:
TC74AC138FT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

AC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Number of Input Enables per Element

3

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Height

1mm

Length

5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Width

4.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy