Logic,C-MOS,74VHC,TC74VHC238FT
- RS Stock No.:
- 644-0072P
- Mfr. Part No.:
- TC74VHC238FT
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
PHP2,600.00
(exc. VAT)
PHP2,912.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 31, 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 195 | PHP52.00 |
| 200 - 495 | PHP44.00 |
| 500 - 995 | PHP38.00 |
| 1000 + | PHP36.00 |
*price indicative
- RS Stock No.:
- 644-0072P
- Mfr. Part No.:
- TC74VHC238FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHC | |
| Logic Function | Decoder, Demultiplexer | |
| Demultiplexing Capability | 1-of-8 | |
| Number of Elements per Chip | 1 | |
| Number of Input Enables per Element | 3 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.4 x 4.4 x 1mm | |
| Height | 1mm | |
| Length | 5.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHC | ||
Logic Function Decoder, Demultiplexer | ||
Demultiplexing Capability 1-of-8 | ||
Number of Elements per Chip 1 | ||
Number of Input Enables per Element 3 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.4 x 4.4 x 1mm | ||
Height 1mm | ||
Length 5.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
