19mm 12mm diameter Tungsten Carbide Cylinder Diamond Cut Burr
- RS Stock No.:
- 438-9650
- Mfr. Part No.:
- T1700D
- Manufacturer:
- Garryson
This image is representative of the product range
Subtotal (1 unit)*
PHP2,016.00
(exc. VAT)
PHP2,257.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 4 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,016.00 |
*price indicative
- RS Stock No.:
- 438-9650
- Mfr. Part No.:
- T1700D
- Manufacturer:
- Garryson
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garryson | |
| Burr Shape | Cylinder | |
| Burr Pattern | Diamond Cut | |
| Burr Length | 19mm | |
| Burr Diameter | 12mm | |
| Burr Material | Tungsten Carbide | |
| Shank Length | 46mm | |
| Shank Diameter | 6 mm | |
| Select all | ||
|---|---|---|
Brand Garryson | ||
Burr Shape Cylinder | ||
Burr Pattern Diamond Cut | ||
Burr Length 19mm | ||
Burr Diameter 12mm | ||
Burr Material Tungsten Carbide | ||
Shank Length 46mm | ||
Shank Diameter 6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
