19mm 10mm diameter Tungsten Carbide Cylinder Chipbreaker Burr

Subtotal (1 unit)*

PHP1,992.06

(exc. VAT)

PHP2,231.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,992.06

*price indicative

RS Stock No.:
793-421
Mfr. Part No.:
T1600C
Manufacturer:
Garryson
Find similar products by selecting one or more attributes.
Select all

Brand

Garryson

Burr Shape

Cylinder

Burr Pattern

Chipbreaker

Burr Length

19mm

Burr Diameter

10mm

Burr Material

Tungsten Carbide

Shank Length

55mm

Shank Diameter

6 mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy