19mm 6mm diameter Tungsten Carbide Ball Nosed Cylinder Chipbreaker Burr

Subtotal (1 unit)*

PHP1,339.26

(exc. VAT)

PHP1,499.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,339.26

*price indicative

RS Stock No.:
690-877
Mfr. Part No.:
T3400C
Manufacturer:
Garryson
Find similar products by selecting one or more attributes.
Select all

Brand

Garryson

Burr Shape

Ball Nosed Cylinder

Burr Pattern

Chipbreaker

Burr Length

19mm

Burr Diameter

6mm

Burr Material

Tungsten Carbide

Shank Length

31mm

Shank Diameter

6 mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy