Sefram DAS 40P Data Logger
- RS Stock No.:
- 791-8078
- Mfr. Part No.:
- DAS 40P
- Manufacturer:
- Sefram
This image is representative of the product range
Subtotal (1 unit)*
PHP203,687.00
(exc. VAT)
PHP228,129.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP203,687.00 |
*price indicative
- RS Stock No.:
- 791-8078
- Mfr. Part No.:
- DAS 40P
- Manufacturer:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Measurement Parameters | Voltage | |
| Number of Input Channels | 4 | |
| Sensor Type | B, C, E, J, K, L, N, PT100, S, T | |
| Interface Type | Ethernet, USB | |
| Maximum Temperature Measurement | +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +2320 (C) °C, +400 (T) °C, +850 (PT100) °C, +900 (L) °C | |
| Best Temperature Measurement Accuracy | ±1.25 °C | |
| Maximum Voltage Measurement | 1000V | |
| Power Source | Battery | |
| Display Type | LCD | |
| Battery Type | Rechargeable Lithium-Ion | |
| Length | 265mm | |
| Width | 185mm | |
| Battery Life | 10 h | |
| Dimensions | 265 x 185 x 85mm | |
| Maximum Operating Temperature | +40°C | |
| Model Number p | DAS 40P | |
| Height | 85mm | |
| Weight | 2kg | |
| Best Voltage Measurement Accuracy | ± 0.1 % | |
| Alarm | Yes | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Measurement Parameters Voltage | ||
Number of Input Channels 4 | ||
Sensor Type B, C, E, J, K, L, N, PT100, S, T | ||
Interface Type Ethernet, USB | ||
Maximum Temperature Measurement +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +2320 (C) °C, +400 (T) °C, +850 (PT100) °C, +900 (L) °C | ||
Best Temperature Measurement Accuracy ±1.25 °C | ||
Maximum Voltage Measurement 1000V | ||
Power Source Battery | ||
Display Type LCD | ||
Battery Type Rechargeable Lithium-Ion | ||
Length 265mm | ||
Width 185mm | ||
Battery Life 10 h | ||
Dimensions 265 x 185 x 85mm | ||
Maximum Operating Temperature +40°C | ||
Model Number p DAS 40P | ||
Height 85mm | ||
Weight 2kg | ||
Best Voltage Measurement Accuracy ± 0.1 % | ||
Alarm Yes | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- FR
