Dickson SM320 Data Logger 70 °C
- RS Stock No.:
- 539-1856
- Mfr. Part No.:
- SM320
- Manufacturer:
- Dickson
Subtotal (1 unit)*
PHP20,520.00
(exc. VAT)
PHP22,982.40
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 + | PHP20,520.00 |
*price indicative
- RS Stock No.:
- 539-1856
- Mfr. Part No.:
- SM320
- Manufacturer:
- Dickson
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickson | |
| Measurement Parameters | Temperature | |
| Number of Input Channels | 1 | |
| Sensor Type | K, Thermistor | |
| Interface Type | CF Card, Serial, USB | |
| Maximum Temperature Measurement | +70 °C | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Temperature Measurement Resolution | 0.1° | |
| IP Rating | IP20 | |
| Power Source | Battery | |
| Battery Life | 6 month | |
| Alarm | Yes | |
| Dimensions | 40.64 x 101.6 x 76.2mm | |
| Weight | 1.4kg | |
| Includes | AA Battery x 4, Quick Start Guide, Wire Probe | |
| Height | 40.64mm | |
| Maximum Operating Temperature | +70°C | |
| Model Number p | SM320 | |
| Minimum Operating Temperature | -20°C | |
| Display Type | LCD | |
| Length | 101.6mm | |
| Number of Readings Per Channel | 16000 | |
| Battery Type | AA | |
| Width | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Dickson | ||
Measurement Parameters Temperature | ||
Number of Input Channels 1 | ||
Sensor Type K, Thermistor | ||
Interface Type CF Card, Serial, USB | ||
Maximum Temperature Measurement +70 °C | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Temperature Measurement Resolution 0.1° | ||
IP Rating IP20 | ||
Power Source Battery | ||
Battery Life 6 month | ||
Alarm Yes | ||
Dimensions 40.64 x 101.6 x 76.2mm | ||
Weight 1.4kg | ||
Includes AA Battery x 4, Quick Start Guide, Wire Probe | ||
Height 40.64mm | ||
Maximum Operating Temperature +70°C | ||
Model Number p SM320 | ||
Minimum Operating Temperature -20°C | ||
Display Type LCD | ||
Length 101.6mm | ||
Number of Readings Per Channel 16000 | ||
Battery Type AA | ||
Width 76.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
