Sefram DA50PZ 4-Port Data Logger
- RS Stock No.:
- 876-2532
- Mfr. Part No.:
- DAS50PZ
- Manufacturer:
- Sefram
Subtotal (1 unit)*
PHP213,522.28
(exc. VAT)
PHP239,144.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP213,522.28 |
*price indicative
- RS Stock No.:
- 876-2532
- Mfr. Part No.:
- DAS50PZ
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Number of Input Channels | 4 | |
| Power Source | Battery, Mains | |
| Battery Type | Lithium Battery | |
| Battery Life | 9 Hours | |
| Weight | 2.5kg | |
| Height | 105mm | |
| Model Number p | DAS 50 | |
| Length | 295mm | |
| Maximum Operating Temperature | +40°C | |
| Width | 210mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Number of Input Channels 4 | ||
Power Source Battery, Mains | ||
Battery Type Lithium Battery | ||
Battery Life 9 Hours | ||
Weight 2.5kg | ||
Height 105mm | ||
Model Number p DAS 50 | ||
Length 295mm | ||
Maximum Operating Temperature +40°C | ||
Width 210mm | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
