Keithley 3108 Data Acquisition, 8, 16 channels , 50ksps, Analogue Input
- RS Stock No.:
- 796-2630
- Mfr. Part No.:
- KUSB-3108
- Manufacturer:
- Keithley
This image is representative of the product range
Subtotal (1 unit)*
PHP98,745.88
(exc. VAT)
PHP110,595.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP98,745.88 |
*price indicative
- RS Stock No.:
- 796-2630
- Mfr. Part No.:
- KUSB-3108
- Manufacturer:
- Keithley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Number of Input Channels | 8, 16 | |
| Sampling Rate | 50ksps | |
| Resolution | 16 bit | |
| Connectivity | USB, USB 2.0 | |
| On Board Memory | 512MB | |
| Power Source | USB | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Dimensions | 6.5 x 4.5 x 1.4in | |
| Weight | 255g | |
| Height | 1.4mm | |
| Width | 4.5in | |
| Model Number p | 3108 | |
| Maximum Operating Temperature | +55°C | |
| Length | 6.5in | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Number of Input Channels 8, 16 | ||
Sampling Rate 50ksps | ||
Resolution 16 bit | ||
Connectivity USB, USB 2.0 | ||
On Board Memory 512MB | ||
Power Source USB | ||
Input Type Analogue | ||
Output Type Analogue | ||
Dimensions 6.5 x 4.5 x 1.4in | ||
Weight 255g | ||
Height 1.4mm | ||
Width 4.5in | ||
Model Number p 3108 | ||
Maximum Operating Temperature +55°C | ||
Length 6.5in | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
