Quick Lock Hood metalized plastic 50 way
- RS Stock No.:
- 729-9711
- Mfr. Part No.:
- 104500M001
- Manufacturer:
- Provertha
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP620.00
(exc. VAT)
PHP694.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 24 | PHP620.00 |
| 25 - 74 | PHP558.00 |
| 75 - 199 | PHP496.00 |
| 200 - 399 | PHP434.00 |
| 400 + | PHP403.00 |
*price indicative
- RS Stock No.:
- 729-9711
- Mfr. Part No.:
- 104500M001
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 50 | |
| Housing Material | ABS | |
| Body Orientation | Straight | |
| Series | 104 | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 50 | ||
Housing Material ABS | ||
Body Orientation Straight | ||
Series 104 | ||
- COO (Country of Origin):
- HU
