Grasslin Hours Run Meter, 7 digits, Digital, Screw & Spade Clamp Connection, Voltage, 240 V ac
- RS Stock No.:
- 881-3501
- Mfr. Part No.:
- UWZ48E-240
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
PHP2,890.00
(exc. VAT)
PHP3,236.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Shipping from May 18, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,890.00 |
*price indicative
- RS Stock No.:
- 881-3501
- Mfr. Part No.:
- UWZ48E-240
- Manufacturer:
- Grasslin
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Connection Type | Screw & Spade Clamp | |
| Display Type | Digital | |
| Input Type | Voltage | |
| Count Capacity | 99999.99 h | |
| Maximum Count Frequency | 60Hz | |
| Output / Interface | Voltage | |
| Supply Voltage | 240 V ac | |
| Number of Digits | 7 | |
| Count Direction | Up | |
| Digit Height | 0.16 in | |
| Shape | Square | |
| Minimum Measurement | 0h | |
| Function | Hour Meter | |
| Approvals | CE, cSAus, UR | |
| Mounting Type | Flush Mount | |
| Cutout Size | 48 x 48 mm | |
| Meter Type | Electromechanical | |
| Series | UWZ | |
| Cutout Width | 48mm | |
| Cutout Height | 48mm | |
| Measurement Range | 0 → 99999.99h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Measurement | 99999.99h | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Connection Type Screw & Spade Clamp | ||
Display Type Digital | ||
Input Type Voltage | ||
Count Capacity 99999.99 h | ||
Maximum Count Frequency 60Hz | ||
Output / Interface Voltage | ||
Supply Voltage 240 V ac | ||
Number of Digits 7 | ||
Count Direction Up | ||
Digit Height 0.16 in | ||
Shape Square | ||
Minimum Measurement 0h | ||
Function Hour Meter | ||
Approvals CE, cSAus, UR | ||
Mounting Type Flush Mount | ||
Cutout Size 48 x 48 mm | ||
Meter Type Electromechanical | ||
Series UWZ | ||
Cutout Width 48mm | ||
Cutout Height 48mm | ||
Measurement Range 0 → 99999.99h | ||
Minimum Operating Temperature -40°C | ||
Maximum Measurement 99999.99h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
