Baumer Hour Counter, 7 digits, Screw Connection, 24 V ac

Bulk discount available

Subtotal (1 unit)*

PHP1,626.00

(exc. VAT)

PHP1,821.12

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,626.00
5 - 9PHP1,544.00
10 +PHP1,463.00

*price indicative

RS Stock No.:
298-9494
Mfr. Part No.:
B 148.R06XC5C
Manufacturer:
Baumer IVO
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer IVO

Connection Type

Screw

Input Type

Voltage

Count Capacity

99999.99

Reset Method

No Reset

Supply Voltage

24 V ac

Number of Digits

7

Display Range

0 → 99999.9

Digit Height

4 mm

Measurement Range

0 → 99999.9

Mounting Type

External

Series

B148

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy