Baumer Hour Counter, 7 digits, Screw Connection, 24 V ac
- RS Stock No.:
- 298-9450
- Mfr. Part No.:
- B 148.R07XC5C
- Manufacturer:
- Baumer IVO
Bulk discount available
Subtotal (1 unit)*
PHP1,626.00
(exc. VAT)
PHP1,821.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,626.00 |
| 5 - 9 | PHP1,544.00 |
| 10 + | PHP1,463.00 |
*price indicative
- RS Stock No.:
- 298-9450
- Mfr. Part No.:
- B 148.R07XC5C
- Manufacturer:
- Baumer IVO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer IVO | |
| Connection Type | Screw | |
| Input Type | Voltage | |
| Count Capacity | 99999.99 | |
| Reset Method | No Reset | |
| Supply Voltage | 24 V ac | |
| Number of Digits | 7 | |
| Display Range | 0 → 99999.9 | |
| Digit Height | 4 mm | |
| Measurement Range | 0 → 99999.9 | |
| Mounting Type | DIN Rail | |
| Series | B148 | |
| Select all | ||
|---|---|---|
Brand Baumer IVO | ||
Connection Type Screw | ||
Input Type Voltage | ||
Count Capacity 99999.99 | ||
Reset Method No Reset | ||
Supply Voltage 24 V ac | ||
Number of Digits 7 | ||
Display Range 0 → 99999.9 | ||
Digit Height 4 mm | ||
Measurement Range 0 → 99999.9 | ||
Mounting Type DIN Rail | ||
Series B148 | ||
- COO (Country of Origin):
- DE
