Kubler 7 Digit, Counter, 10Hz, 5 V
- RS Stock No.:
- 261-3052
- Mfr. Part No.:
- 1.130.920.009
- Manufacturer:
- Kubler
Bulk discount available
Subtotal (1 unit)*
PHP1,248.00
(exc. VAT)
PHP1,397.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 20 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,248.00 |
| 5 - 9 | PHP1,186.00 |
| 10 + | PHP1,124.00 |
*price indicative
- RS Stock No.:
- 261-3052
- Mfr. Part No.:
- 1.130.920.009
- Manufacturer:
- Kubler
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 5 V | |
| Number of Digits | 7 | |
| Mounting Type | PCB Mount | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Maximum Temperature | +60°C | |
| Weight | 16g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 5 V | ||
Number of Digits 7 | ||
Mounting Type PCB Mount | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Maximum Temperature +60°C | ||
Weight 16g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- DE
