Baumer 6 Digit, LED, Digital Counter, 10kHz, 115/230 V ac
- RS Stock No.:
- 481-305
- Mfr. Part No.:
- NE214.022AX01000
- Manufacturer:
- Baumer IVO
Bulk discount available
Subtotal (1 unit)*
PHP27,672.00
(exc. VAT)
PHP30,992.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP27,672.00 |
| 5 - 9 | PHP26,288.00 |
| 10 + | PHP24,905.00 |
*price indicative
- RS Stock No.:
- 481-305
- Mfr. Part No.:
- NE214.022AX01000
- Manufacturer:
- Baumer IVO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer IVO | |
| Supply Voltage | 115/230 V ac | |
| Count Mode | Hours | |
| Display Type | LED | |
| Input Type | Logic | |
| Connection Type | Screw | |
| Reset Method | Automatic, Electrical, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Analogue, Optocoupler, Relay | |
| Count Direction | Bi-Directional | |
| Digit Height | 14 mm | |
| Maximum Count Frequency | 10kHz | |
| Display Range | 0.0001 → 9999.99 | |
| Minimum Operating Temperature | 0°C | |
| Measurement Range | 0.0001 → 9999.99 | |
| Series | NE214 | |
| Weight | 350g | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Baumer IVO | ||
Supply Voltage 115/230 V ac | ||
Count Mode Hours | ||
Display Type LED | ||
Input Type Logic | ||
Connection Type Screw | ||
Reset Method Automatic, Electrical, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Analogue, Optocoupler, Relay | ||
Count Direction Bi-Directional | ||
Digit Height 14 mm | ||
Maximum Count Frequency 10kHz | ||
Display Range 0.0001 → 9999.99 | ||
Minimum Operating Temperature 0°C | ||
Measurement Range 0.0001 → 9999.99 | ||
Series NE214 | ||
Weight 350g | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
