Wire KU 05 G.24 - white shrink 250M
- RS Stock No.:
- 787-9844
- Mfr. Part No.:
- 10132160
- Manufacturer:
- Nexans
This image is representative of the product range
Subtotal (1 reel of 250 metres)*
PHP23,599.00
(exc. VAT)
PHP26,430.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP23,599.00 | PHP94.396 |
*price indicative
- RS Stock No.:
- 787-9844
- Mfr. Part No.:
- 10132160
- Manufacturer:
- Nexans
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.25 mm² | |
| Screened/Unscreened | Screened | |
| Length | 250m | |
| American Wire Gauge | 24 | |
| Outer Diameter | 2.91mm | |
| Screen Type | Braid | |
| Maximum Operating Temperature | +150°C | |
| Core Strands | 19/0.13 mm | |
| Sheath Material | ETFE | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Insulation Material | ETFE | |
| Series | KU01 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Number of Cores 2 | ||
Cross Sectional Area 0.25 mm² | ||
Screened/Unscreened Screened | ||
Length 250m | ||
American Wire Gauge 24 | ||
Outer Diameter 2.91mm | ||
Screen Type Braid | ||
Maximum Operating Temperature +150°C | ||
Core Strands 19/0.13 mm | ||
Sheath Material ETFE | ||
Voltage Rating 600 V | ||
Conductor Material Tinned Copper | ||
Insulation Material ETFE | ||
Series KU01 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- FR
