Festo EAMG-U1-110 Pillow Block -

Bulk discount available

Subtotal (1 unit)*

PHP5,772.42

(exc. VAT)

PHP6,465.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP5,772.42
10 - 24PHP5,425.78
25 +PHP5,079.76

*price indicative

RS Stock No.:
194-932
Mfr. Part No.:
010101
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Standards/Approvals

VDMA24364-B2-L

Series

EAMG-U1

Limiting Speed

5000rpm

COO (Country of Origin):
MC
The Festo Counter Bearing is designed to optimise rotational stability and precision in various applications. Engineered for versatility, it adapts seamlessly to different mounting positions while sustaining efficient performance. With a maximum rotational speed of 5000 rpm, it ensures robust operation even under demanding conditions. The product is compliant with RoHS regulations, promoting environmental responsibility without compromising on functionality. Its lightweight design, weighing just 169 g, enhances installation ease, making it an excellent choice for engineers looking for quality and reliability in their projects.

Lightweight construction simplifies the assembly process

Ensures environmental compliance aligning with modern sustainability standards

Adaptable temperature range guarantees functionality in diverse environments

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy