RAW price freeSAP43
- RS Stock No.:
- 103-956
- Mfr. Part No.:
- RAW price freeSAP43
- Manufacturer:
- Ideal
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 103-956
- Mfr. Part No.:
- RAW price freeSAP43
- Manufacturer:
- Ideal
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Height | 300mm | |
| Standards/Approvals | RoHS | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Ideal | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Depth 2mm | ||
Finish Galvanised | ||
Height 300mm | ||
Standards/Approvals RoHS | ||
For Use With Enclosure | ||
Non Compliant
- COO (Country of Origin):
- AD
