250NEWNOEAN164
- RS Stock No.:
- 103-837
- Mfr. Part No.:
- 250NEWNOEAN164
- Manufacturer:
- Fluke
- RS Stock No.:
- 103-837
- Mfr. Part No.:
- 250NEWNOEAN164
- Manufacturer:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | RoHS | |
| Height | 400mm | |
| Series | xEffect CS LV systems | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Depth 2mm | ||
Finish Galvanised | ||
Screwed/Screwless Screwless | ||
Standards/Approvals RoHS | ||
Height 400mm | ||
Series xEffect CS LV systems | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- PL

