250NEWNOEAN162
- RS Stock No.:
- 103-835
- Mfr. Part No.:
- 250NEWNOEAN162
- Manufacturer:
- Fluke
- RS Stock No.:
- 103-835
- Mfr. Part No.:
- 250NEWNOEAN162
- Manufacturer:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Blanking Plate | |
| Plate Type | Blind Plate | |
| Colour | Light Grey | |
| Material | Steel | |
| Depth | 172mm | |
| Finish | Semi Textured | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Blanking Plate | ||
Plate Type Blind Plate | ||
Colour Light Grey | ||
Material Steel | ||
Depth 172mm | ||
Finish Semi Textured | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
- COO (Country of Origin):
- PL

