250NEWNOEAN161

Bulk discount available

Subtotal (1 pack of 1000 units)*

PHP1,577.48

(exc. VAT)

PHP1,766.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per Unit*
1 - 4PHP1,577.48PHP1.577
5 +PHP1,514.41PHP1.514

*price indicative

RS Stock No.:
103-834
Mfr. Part No.:
250NEWNOEAN161
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Blanking Plate

Plate Type

Blind Plate

Colour

Light Grey

Material

Steel

Depth

112mm

Finish

Semi Textured

Standards/Approvals

RoHS

Height

5mm

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy