250NEWNOEAN131

Bulk discount available

Subtotal (1 pack of 1000 units)*

PHP1,577.48

(exc. VAT)

PHP1,766.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per Unit*
1 - 4PHP1,577.48PHP1.577
5 +PHP1,514.41PHP1.514

*price indicative

Bag the Deal of the Season
RS Stock No.:
103-832
Mfr. Part No.:
250NEWNOEAN131
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Depth

2mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

1000mm

Series

xEffect CS

For Use With

Enclosure

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy