250NEWNOEAN130
- RS Stock No.:
- 103-830
- Mfr. Part No.:
- 250NEWNOEAN130
- Manufacturer:
- Fluke
Bulk discount available
Subtotal (1 pack of 1000 units)*
PHP1,577.48
(exc. VAT)
PHP1,766.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,577.48 | PHP1.577 |
| 5 + | PHP1,514.41 | PHP1.514 |
*price indicative
- RS Stock No.:
- 103-830
- Mfr. Part No.:
- 250NEWNOEAN130
- Manufacturer:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Height | 800mm | |
| Standards/Approvals | RoHS | |
| Series | Eaton xEffect CS LV systems | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Depth 2mm | ||
Finish Galvanised | ||
Height 800mm | ||
Standards/Approvals RoHS | ||
Series Eaton xEffect CS LV systems | ||
- COO (Country of Origin):
- PL

