Touchstone Semiconductor TS9001-1IJ5T Comparator, Push-Pull O/P, 1.2ms 1.6 → 5.5 V 5-pin SC-70
- RS Stock No.:
- 787-8194
- Mfr. Part No.:
- TS9001-1IJ5T
- Manufacturer:
- Touchstone Semiconductor
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP541.08
(exc. VAT)
PHP606.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP108.216 | PHP541.08 |
| 125 - 745 | PHP78.658 | PHP393.29 |
| 750 - 1495 | PHP63.126 | PHP315.63 |
| 1500 - 2995 | PHP62.96 | PHP314.80 |
| 3000 + | PHP53.942 | PHP269.71 |
*price indicative
- RS Stock No.:
- 787-8194
- Mfr. Part No.:
- TS9001-1IJ5T
- Manufacturer:
- Touchstone Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Touchstone Semiconductor | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.6 → 5.5 V | |
| Dimensions | 2.2 x 1.35 x 0.925mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 0.925mm | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 1mV/V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Touchstone Semiconductor | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.6 → 5.5 V | ||
Dimensions 2.2 x 1.35 x 0.925mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 0.925mm | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 1mV/V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW