UNITECNIC 220A
- RS Stock No.:
- 613-7877
- Mfr. Part No.:
- 347.1.448
- Manufacturer:
- Unitecnic
This image is representative of the product range
Subtotal (1 unit)*
PHP53,968.08
(exc. VAT)
PHP60,444.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,968.08 |
*price indicative
- RS Stock No.:
- 613-7877
- Mfr. Part No.:
- 347.1.448
- Manufacturer:
- Unitecnic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unitecnic | |
| Operating Mechanism | Electronic | |
| Maximum Door Thickness | 50mm | |
| Minimum Door Thickness | 34mm | |
| Select all | ||
|---|---|---|
Brand Unitecnic | ||
Operating Mechanism Electronic | ||
Maximum Door Thickness 50mm | ||
Minimum Door Thickness 34mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
