KT621 Temperature Chart Recorder
- RS Stock No.:
- 436-692
- Mfr. Part No.:
- KT621
- Manufacturer:
- Dickson
Subtotal (1 unit)*
PHP16,685.26
(exc. VAT)
PHP18,687.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP16,685.26 |
*price indicative
- RS Stock No.:
- 436-692
- Mfr. Part No.:
- KT621
- Manufacturer:
- Dickson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickson | |
| Chart Type | Rotary | |
| Parameter Measured | Temperature | |
| Maximum Temperature Measurement | +100 °C, +100 °F, +250 °C, +250 °F, +50 °C, +50 °F, +500 °C, +500 °F, 0 °C, 0 °F | |
| Recorder Input Type | Thermocouple | |
| Number of Inputs | 1 | |
| IP Rating | IP21 | |
| Best Temperature Measurement Accuracy | ±0.5 % | |
| Temperature Measurement Resolution | 0.1 °, 1 ° | |
| Weight | 979.7g | |
| Height | 83mm | |
| Battery Life | 72 h | |
| Length | 192mm | |
| Power Source | Battery, Mains | |
| Width | 192mm | |
| Model Number p | KT621 | |
| Dimensions | 192 x 192 x 83mm | |
| Battery Type | AA | |
| Maximum Operating Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand Dickson | ||
Chart Type Rotary | ||
Parameter Measured Temperature | ||
Maximum Temperature Measurement +100 °C, +100 °F, +250 °C, +250 °F, +50 °C, +50 °F, +500 °C, +500 °F, 0 °C, 0 °F | ||
Recorder Input Type Thermocouple | ||
Number of Inputs 1 | ||
IP Rating IP21 | ||
Best Temperature Measurement Accuracy ±0.5 % | ||
Temperature Measurement Resolution 0.1 °, 1 ° | ||
Weight 979.7g | ||
Height 83mm | ||
Battery Life 72 h | ||
Length 192mm | ||
Power Source Battery, Mains | ||
Width 192mm | ||
Model Number p KT621 | ||
Dimensions 192 x 192 x 83mm | ||
Battery Type AA | ||
Maximum Operating Voltage 120V ac | ||
- COO (Country of Origin):
- US
