SES Grey PVC Solid Cable Trunking, W60 mm x, D60mm x L2000mm

Bulk discount available

Subtotal (1 pack of 2 units)*

PHP2,076.00

(exc. VAT)

PHP2,325.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18PHP1,038.00PHP2,076.00
20 - 98PHP986.00PHP1,972.00
100 +PHP934.00PHP1,868.00

*price indicative

RS Stock No.:
161-3944
Mfr. Part No.:
08450190013
Manufacturer:
SES
Find similar products by selecting one or more attributes.
Select all

Brand

SES

Length

2m

Width

60 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Slot Type

Open

Material

PVC

Colour

Grey

Series

GF-A6/4

Non Compliant

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy