Hook and loop cable tie black 1.75in
- RS Stock No.:
- 839-5993
- Mfr. Part No.:
- GT.50X80P2
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP675.70
(exc. VAT)
PHP756.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP67.57 | PHP675.70 |
| 50 - 190 | PHP60.828 | PHP608.28 |
| 200 + | PHP55.318 | PHP553.18 |
*price indicative
- RS Stock No.:
- 839-5993
- Mfr. Part No.:
- GT.50X80P2
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 203.2mm | |
| Width | 12.7 mm | |
| Colour | Black | |
| Material | PE, Polyamide | |
| Type | Hook and Loop Grip Tie | |
| Quantity | 10 | |
| Series | GT | |
| Tensile Strength | 177.93N | |
| Maximum Bundle Diameter | 44.45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 203.2mm | ||
Width 12.7 mm | ||
Colour Black | ||
Material PE, Polyamide | ||
Type Hook and Loop Grip Tie | ||
Quantity 10 | ||
Series GT | ||
Tensile Strength 177.93N | ||
Maximum Bundle Diameter 44.45mm | ||
- COO (Country of Origin):
- US
