HellermannTyton T50, Standard Black Nylon 66 Cable Tie, 390mmx4.7 mm
- RS Stock No.:
- 838-5643
- Mfr. Part No.:
- T50L0M4
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 1000 units)*
PHP3,081.98
(exc. VAT)
PHP3,451.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 14 | PHP3,081.98 | PHP3.082 |
| 15 - 49 | PHP2,776.02 | PHP2.776 |
| 50 + | PHP2,525.90 | PHP2.526 |
*price indicative
- RS Stock No.:
- 838-5643
- Mfr. Part No.:
- T50L0M4
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Width | 4.7 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | T50 | |
| Tensile Strength | 225N | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Width 4.7 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 1000 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series T50 | ||
Tensile Strength 225N | ||
Maximum Bundle Diameter 110mm | ||
- COO (Country of Origin):
- US
