HellermannTyton TAS, Aerial Support Tie Black Nylon 66 Cable Tie, 271.8mmx12.7 mm
- RS Stock No.:
- 838-5261
- Mfr. Part No.:
- TAS100MWS
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 500 units)*
PHP16,722.12
(exc. VAT)
PHP18,728.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 14 | PHP16,722.12 | PHP33.444 |
| 15 - 49 | PHP15,886.20 | PHP31.772 |
| 50 + | PHP15,384.50 | PHP30.769 |
*price indicative
- RS Stock No.:
- 838-5261
- Mfr. Part No.:
- TAS100MWS
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 271.8mm | |
| Width | 12.7 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Edge | |
| Quantity | 500 | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Series | TAS | |
| Tensile Strength | 445N | |
| Maximum Bundle Diameter | 69.9mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 271.8mm | ||
Width 12.7 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Edge | ||
Quantity 500 | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Series TAS | ||
Tensile Strength 445N | ||
Maximum Bundle Diameter 69.9mm | ||
- COO (Country of Origin):
- US
