Lycab Flexible Insert Cable Transit Block 18.5mm Max. Cable Dia.23.5mm
- RS Stock No.:
- 265-2811
- Mfr. Part No.:
- 4-00403230
- Manufacturer:
- Lycab
This image is representative of the product range
Bulk discount available
Subtotal (1 pair)*
PHP830.00
(exc. VAT)
PHP929.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 14 | PHP830.00 |
| 15 - 49 | PHP789.00 |
| 50 + | PHP747.00 |
*price indicative
- RS Stock No.:
- 265-2811
- Mfr. Part No.:
- 4-00403230
- Manufacturer:
- Lycab
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lycab | |
| Cable Transit Part Type | Flexible Insert Block | |
| Length | 30mm | |
| Minimum Cable Diameter | 18.5mm | |
| Maximum Cable Diameter | 23.5mm | |
| Compatible with | Rectangular Cable Transits, Round Cable Transits | |
| Select all | ||
|---|---|---|
Brand Lycab | ||
Cable Transit Part Type Flexible Insert Block | ||
Length 30mm | ||
Minimum Cable Diameter 18.5mm | ||
Maximum Cable Diameter 23.5mm | ||
Compatible with Rectangular Cable Transits, Round Cable Transits | ||
- COO (Country of Origin):
- SE
