Vulcascot 68mm Grey Cable Cover, 14 x 8mm Inside dia.
- RS Stock No.:
- 804-1908
- Mfr. Part No.:
- 26547082
- Manufacturer:
- Vulcascot
Bulk discount available
Subtotal (1 reel of 3 metres)*
PHP2,429.00
(exc. VAT)
PHP2,720.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | PHP2,429.00 | PHP809.667 |
| 15 + | PHP2,308.00 | PHP769.333 |
*price indicative
- RS Stock No.:
- 804-1908
- Mfr. Part No.:
- 26547082
- Manufacturer:
- Vulcascot
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Inside Diameter | 14 x 8mm | |
| Length | 68mm | |
| Width | 11 mm | |
| Colour | Grey | |
| Number of Channels | 1 | |
| Series | CableSafe | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Inside Diameter 14 x 8mm | ||
Length 68mm | ||
Width 11 mm | ||
Colour Grey | ||
Number of Channels 1 | ||
Series CableSafe | ||
- COO (Country of Origin):
- GB
