Cofra Navy 59% Modacrylic, 3% Elastane, 38% Cotton Base Layer, M

Subtotal (1 tube of 100 units)*

PHP14,546.39

(exc. VAT)

PHP16,291.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +PHP14,546.39PHP145.464

*price indicative

RS Stock No.:
286-711
Mfr. Part No.:
PUR NS Vol 1503
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Size

M

Product Type

Base Layer

Colour

Navy

Sub Type

Base Layer

Material

59% Modacrylic, 3% Elastane, 38% Cotton

Standards/Approvals

EN ISO 13688, EN 1149-3, EN ISO 11612, EN 1149-5

COO (Country of Origin):
CN
The Cofra Fireburn under pants are flame-retardant workwear designed for welders, offering antistatic properties and thermal insulation for maximum safety and comfort. It has a central opening and an elasticated waistband, ensuring soft and flexible fit.

Lightweight fabric with a grammage of 210 g per m sq

Non metal detectable

Suitable for use in ATEX environments

Size M

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy