AVX Array Capacitor 47pF 25V dc -20 → +50% 4-way C0G Dielectric , 0508 (1210M), W2F, Surface Mount
- RS Stock No.:
- 697-3327P
- Mfr. Part No.:
- W2F43A4708AT1A
- Manufacturer:
- AVX
This image is representative of the product range
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
PHP3,131.25
(exc. VAT)
PHP3,507.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 125 - 600 | PHP25.05 |
| 625 - 1225 | PHP20.25 |
| 1250 - 1850 | PHP16.95 |
| 1875 + | PHP15.30 |
*price indicative
- RS Stock No.:
- 697-3327P
- Mfr. Part No.:
- W2F43A4708AT1A
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Series | W2F | |
| Tolerance | -20 → +50% | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Dielectric | C0G | |
| Package/Case | 0508 (1210M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +50% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Series W2F | ||
Tolerance -20 → +50% | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric C0G | ||
Package/Case 0508 (1210M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +50% | ||
