AVX Array Capacitor 10nF 50V dc ±10% 2-way X7R Dielectric , 0508 (1210M), W2A, Surface Mount
- RS Stock No.:
- 697-3156P
- Mfr. Part No.:
- W2A25C103KAT2A
- Manufacturer:
- AVX
This image is representative of the product range
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
PHP1,631.50
(exc. VAT)
PHP1,827.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 125 - 600 | PHP13.052 |
| 625 - 1225 | PHP10.50 |
| 1250 - 1850 | PHP8.70 |
| 1875 + | PHP7.952 |
*price indicative
- RS Stock No.:
- 697-3156P
- Mfr. Part No.:
- W2A25C103KAT2A
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10nF | |
| Series | W2A | |
| Tolerance | ±10% | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 2 | |
| Dielectric | X7R | |
| Package/Case | 0508 (1210M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10nF | ||
Series W2A | ||
Tolerance ±10% | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 2 | ||
Dielectric X7R | ||
Package/Case 0508 (1210M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
