AVX Array Capacitor 100nF 10V dc ±20% 2-way X5R Dielectric , 0405, W1A, Surface Mount
- RS Stock No.:
- 697-3125P
- Mfr. Part No.:
- W1A2ZD104MAT2A
- Manufacturer:
- AVX
This image is representative of the product range
Bulk discount available
Subtotal 125 units (supplied on a continuous strip)*
PHP694.00
(exc. VAT)
PHP777.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 125 - 600 | PHP5.552 |
| 625 - 1225 | PHP4.80 |
| 1250 - 1850 | PHP4.202 |
| 1875 + | PHP4.05 |
*price indicative
- RS Stock No.:
- 697-3125P
- Mfr. Part No.:
- W1A2ZD104MAT2A
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 100nF | |
| Series | W1A | |
| Tolerance | ±20% | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 2 | |
| Dielectric | X5R | |
| Package/Case | 0405 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 100nF | ||
Series W1A | ||
Tolerance ±20% | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 2 | ||
Dielectric X5R | ||
Package/Case 0405 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
