Murata Array Capacitor 1μF 16V dc ±20% 2-way X5R Dielectric , 0805 (2012M), GNM, Surface Mount
- RS Stock No.:
- 647-7052
- Mfr. Part No.:
- GNM212R61C105MA16D
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 250 units)*
PHP1,781.25
(exc. VAT)
PHP1,995.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 620,750 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 - 1000 | PHP7.125 | PHP1,781.25 |
| 1250 - 6000 | PHP5.775 | PHP1,443.75 |
| 6250 - 12250 | PHP4.80 | PHP1,200.00 |
| 12500 - 24750 | PHP4.125 | PHP1,031.25 |
| 25000 + | PHP3.75 | PHP937.50 |
*price indicative
- RS Stock No.:
- 647-7052
- Mfr. Part No.:
- GNM212R61C105MA16D
- Manufacturer:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Series | GNM | |
| Tolerance | ±20% | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 2 | |
| Dielectric | X5R | |
| Package/Case | 0805 (2012M) | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Series GNM | ||
Tolerance ±20% | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 2 | ||
Dielectric X5R | ||
Package/Case 0805 (2012M) | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- JP
