BK Precision BK4053 Waveform Generator 10MHz
- RS Stock No.:
- 878-2148
- Mfr. Part No.:
- BK4053
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
PHP30,982.40
(exc. VAT)
PHP34,700.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Plus 1 unit(s) shipping from May 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP30,982.40 |
*price indicative
- RS Stock No.:
- 878-2148
- Mfr. Part No.:
- BK4053
- Manufacturer:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Maximum Frequency | 10MHz | |
| Minimum Frequency | 1 μHz | |
| Maximum Frequency Triangle Ramps | 300kHz | |
| Minimum Frequency Triangle Ramps | 1µHz | |
| Maximum Sampling Frequency | 125Msps | |
| Resolution | 4 Digit | |
| Minimum Pulse Width | 16ns | |
| Arbitrary Waveforms | Yes | |
| Length | 213mm | |
| Sweep | Linear, Logarithmic, Up or Down | |
| Weight | 2.6kg | |
| Rise - Fall Time | 7ns | |
| Connector Type | BNC | |
| Height | 89mm | |
| Display Type | TFT LCD (320 x 240) | |
| Width | 281mm | |
| Inputs | Modulation In | |
| Waveform Memory per Channel | 16k points | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | GPIB, USB | |
| Data Entry | Keypad | |
| Model Number p | 4053 | |
| Maximum Storage | 10 | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 213 x 281 x 89mm | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Maximum Frequency 10MHz | ||
Minimum Frequency 1 μHz | ||
Maximum Frequency Triangle Ramps 300kHz | ||
Minimum Frequency Triangle Ramps 1µHz | ||
Maximum Sampling Frequency 125Msps | ||
Resolution 4 Digit | ||
Minimum Pulse Width 16ns | ||
Arbitrary Waveforms Yes | ||
Length 213mm | ||
Sweep Linear, Logarithmic, Up or Down | ||
Weight 2.6kg | ||
Rise - Fall Time 7ns | ||
Connector Type BNC | ||
Height 89mm | ||
Display Type TFT LCD (320 x 240) | ||
Width 281mm | ||
Inputs Modulation In | ||
Waveform Memory per Channel 16k points | ||
Minimum Operating Temperature 0°C | ||
Interface Type GPIB, USB | ||
Data Entry Keypad | ||
Model Number p 4053 | ||
Maximum Storage 10 | ||
Maximum Operating Temperature +40°C | ||
Dimensions 213 x 281 x 89mm | ||
Non Compliant
- COO (Country of Origin):
- CH
