RS PRO Volume Controller
- RS Stock No.:
- 406-0905
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
PHP2,744.00
(exc. VAT)
PHP3,073.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 9 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,744.00 |
| 10 - 24 | PHP2,607.00 |
| 25 + | PHP2,470.00 |
*price indicative
- RS Stock No.:
- 406-0905
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Rating | 20W | |
| Mounting Type | Wall | |
| Depth | 42.5mm | |
| Height | 124mm | |
| Width | 70mm | |
| Number of Gang Boxes | 1 | |
| Series | ATT | |
| Knob Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Rating 20W | ||
Mounting Type Wall | ||
Depth 42.5mm | ||
Height 124mm | ||
Width 70mm | ||
Number of Gang Boxes 1 | ||
Series ATT | ||
Knob Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW

