RS PRO 60 W null Channel null, 80 Hz → 16 kHz Range
- RS Stock No.:
- 522-181
- Manufacturer:
- RS
Bulk discount available
Subtotal (1 unit)*
PHP15,617.00
(exc. VAT)
PHP17,491.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP15,617.00 |
| 10 - 24 | PHP14,837.00 |
| 25 + | PHP14,055.00 |
*price indicative
- RS Stock No.:
- 522-181
- Manufacturer:
- RS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Rated Power Output | 60 W | |
| Rack Mountable | No | |
| Frequency Response | 80 Hz → 16 kHz | |
| Operating Voltage | 230V ac | |
| Weight | 8.9kg | |
| Depth | 320mm | |
| Height | 88mm | |
| Maximum Frequency Response | 16 kHz | |
| Minimum Frequency Response | 80 Hz | |
| Minimum Operating Voltage | 230 V ac | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand RS | ||
Rated Power Output 60 W | ||
Rack Mountable No | ||
Frequency Response 80 Hz → 16 kHz | ||
Operating Voltage 230V ac | ||
Weight 8.9kg | ||
Depth 320mm | ||
Height 88mm | ||
Maximum Frequency Response 16 kHz | ||
Minimum Frequency Response 80 Hz | ||
Minimum Operating Voltage 230 V ac | ||
Width 420mm | ||
- COO (Country of Origin):
- KR
