RS PRO 2 x 12 W 2 Channel Power Amplifier with a 20 Hz → 20 kHz Range
- RS Stock No.:
- 522-159
- Mfr. Part No.:
- CA9.2
- Manufacturer:
- CIE
Bulk discount available
Subtotal (1 unit)*
PHP4,034.00
(exc. VAT)
PHP4,518.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,034.00 |
| 10 - 24 | PHP3,833.00 |
| 25 + | PHP3,631.00 |
*price indicative
- RS Stock No.:
- 522-159
- Mfr. Part No.:
- CA9.2
- Manufacturer:
- CIE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIE | |
| Rated Power Output | 2 x 12 W | |
| Output Channels | 2 | |
| Frequency Response | 20 Hz → 20 kHz | |
| Operating Voltage | 12 V dc | |
| Weight | 305g | |
| Depth | 112mm | |
| Height | 48mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 20 Hz | |
| Minimum Operating Voltage | 12 V dc | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand CIE | ||
Rated Power Output 2 x 12 W | ||
Output Channels 2 | ||
Frequency Response 20 Hz → 20 kHz | ||
Operating Voltage 12 V dc | ||
Weight 305g | ||
Depth 112mm | ||
Height 48mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 20 Hz | ||
Minimum Operating Voltage 12 V dc | ||
Width 80mm | ||
- COO (Country of Origin):
- CH
